392-015-520-103

Heilind Number:EDA392-015-520-103
Manufacturer:EDAC
Manufacturer Number:392-015-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it ensures reliable data transmission with its 15 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments, while the black color adds a sleek touch to your PCB layout. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is as efficient as it is versatile. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving board-to-board connections. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.