392-015-520-104

Heilind Number:EDA392-015-520-104
Manufacturer:EDAC
Manufacturer Number:392-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-520-104

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row layout, copper alloy contact material, and a pitch of .1 inch, this connector offers reliable power transmission with an amperage of 3 A. Boasting 15 positions and a row spacing of .2 inch, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for your next project.