392-015-520-108

Heilind Number:EDA392-015-520-108
Manufacturer:EDAC
Manufacturer Number:392-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-520-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and 15 positions, it provides seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.