392-015-521-102

Heilind Number:EDA392-015-521-102
Manufacturer:EDAC
Manufacturer Number:392-015-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-521-102

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Boasting a .1 inch pitch and .2 inch row spacing, precise alignment is facilitated. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. A must-have in your collection of PCB components.