392-015-521-107

Heilind Number:EDA392-015-521-107
Manufacturer:EDAC
Manufacturer Number:392-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for optimal durability and efficiency, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior housing material. With a single row configuration, it features 15 positions for seamless board-to-board connections. The copper alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component today.