392-015-521-108

Heilind Number:EDA392-015-521-108
Manufacturer:EDAC
Manufacturer Number:392-015-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .1 inches and a single row layout, it offers efficient signal transmission across 15 positions. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. Suitable for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in harsh environments, it boasts an impressive temperature range from -40 to 105°C. Elevate your PCB connections with this essential component, ideal for various applications in the electronics industry.