392-015-523-103

Heilind Number:EDA392-015-523-103
Manufacturer:EDAC
Manufacturer Number:392-015-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row of 15 positions, ensuring seamless integration into your electronic setup. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees stable and efficient power delivery, even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C ensures consistent performance in diverse conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.