392-015-523-104

Heilind Number:EDA392-015-523-104
Manufacturer:EDAC
Manufacturer Number:392-015-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-523-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 15 positions, each contact point is made of robust Copper Alloy for optimal conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.