392-015-523-107

Heilind Number:EDA392-015-523-107
Manufacturer:EDAC
Manufacturer Number:392-015-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 15 positions in a single row provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in board-to-board connections, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this indispensable connector.