392-015-523-108

Heilind Number:EDA392-015-523-108
Manufacturer:EDAC
Manufacturer Number:392-015-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 15 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your electronic setups with this essential connector.