392-015-524-101

Heilind Number:EDA392-015-524-101
Manufacturer:EDAC
Manufacturer Number:392-015-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-524-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in demanding environments. The sleek black housing not only adds a touch of sophistication but also provides enhanced protection. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The 15 positions, each featuring copper alloy contacts, guarantee secure data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfectly suited for a variety of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with this essential component, a must-have in any electronic setup.