392-015-524-102

Heilind Number:EDA392-015-524-102
Manufacturer:EDAC
Manufacturer Number:392-015-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance in various applications. With a single row and 15 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, facilitating easy installation. Operating flawlessly in environments ranging from -40 to 105°C, it's ideal for both standard and demanding settings. Trust in this connector for efficient and secure electronic connections.