392-015-524-104

Heilind Number:EDA392-015-524-104
Manufacturer:EDAC
Manufacturer Number:392-015-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-524-104

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row of 15 copper alloy contacts, each offering a reliable amperage of 3A, this connector ensures seamless power transmission. The precise pitch of .1 inches and row spacing of .2 inches facilitate easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly.