392-015-540-101

Heilind Number:EDA392-015-540-101
Manufacturer:EDAC
Manufacturer Number:392-015-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-540-101

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish that effortlessly complements any setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 15 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .1 in ensure efficient signal transfer. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB with this essential component for seamless board-to-board connectivity.