392-015-540-102

Heilind Number:EDA392-015-540-102
Manufacturer:EDAC
Manufacturer Number:392-015-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-540-102

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in electronic setups. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material, along with a 3 A amperage rating, guarantees efficient power transmission. Featuring a single row layout with 15 positions and a .1 inch pitch, it offers precise connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this connector for secure board-to-board connections that meet high standards of quality and performance.