392-015-540-104

Heilind Number:EDA392-015-540-104
Manufacturer:EDAC
Manufacturer Number:392-015-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-540-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row configuration with 15 positions, perfect for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this high-quality component.