392-015-540-112

Heilind Number:EDA392-015-540-112
Manufacturer:EDAC
Manufacturer Number:392-015-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-540-112

Detailed Description

Enhance connectivity within your PCB setup with this Black Card Edge Connector. Designed for optimal performance, it features a single row with 15 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various environments. The Copper Alloy contact material and .1-inch pitch further enhance connectivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a vital component in any connectivity project.