392-015-541-103

Heilind Number:EDA392-015-541-103
Manufacturer:EDAC
Manufacturer Number:392-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts 15 positions in a single row, facilitating efficient data transfer. The connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable operation in a wide temperature range from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Ideal for a variety of applications, this connector is a must-have component in your electronic assembly arsenal. Elevate your connectivity game with this essential PCB connector.