392-015-541-107

Heilind Number:EDA392-015-541-107
Manufacturer:EDAC
Manufacturer Number:392-015-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-541-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers seamless integration onto your circuit board. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.