392-015-541-108

Heilind Number:EDA392-015-541-108
Manufacturer:EDAC
Manufacturer Number:392-015-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-541-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. Each of its 15 positions features a copper alloy contact for optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, offering convenience without compromising on performance. Upgrade your connectivity solutions with this essential component.