392-015-541-112

Heilind Number:EDA392-015-541-112
Manufacturer:EDAC
Manufacturer Number:392-015-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-541-112

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed with precision, it features a single row layout with 15 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient performance. Its straight mount orientation makes installation hassle-free, and it can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Elevate your connectivity solutions with this essential component.