392-015-542-101

Heilind Number:EDA392-015-542-101
Manufacturer:EDAC
Manufacturer Number:392-015-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-542-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design. Built for optimal performance, this connector can handle up to 3 A of power with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a single row layout and 15 positions, it offers ample space for your board-to-board connections. The .1 inch pitch and .2 inch row spacing guarantee precise alignment. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for your connectivity needs. Explore our collection of board-to-board connectors for more options.