392-015-542-104

Heilind Number:EDA392-015-542-104
Manufacturer:EDAC
Manufacturer Number:392-015-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design adds a modern touch while ensuring durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 15 positions, it offers versatile connectivity options for your PCBs. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. This connector is designed for straight mounting orientation, allowing for seamless integration into your electronic assemblies. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it provides stable performance under varying conditions. Ideal for applications in the industrial, automotive, and telecommunications sectors, this connector is a crucial component for efficient board-to-board connections. Upgrade your connectivity solutions with this essential device.