392-015-542-112

Heilind Number:EDA392-015-542-112
Manufacturer:EDAC
Manufacturer Number:392-015-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-542-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a reliable amperage of 3A, perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability in any environment. With a single row configuration and 15 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch and row spacing of .1 in and .2 in, respectively, ensure secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your connectivity game with this essential component.