392-015-544-101

Heilind Number:EDA392-015-544-101
Manufacturer:EDAC
Manufacturer Number:392-015-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 15 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight mount orientation, it facilitates easy installation. Featuring a standard pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance even in demanding environments. Trust in its quality to meet your connectivity needs with utmost efficiency.