392-015-544-102

Heilind Number:EDA392-015-544-102
Manufacturer:EDAC
Manufacturer Number:392-015-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector features a single row layout with a pitch of .1 inches, accommodating up to 15 positions with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and efficiency in diverse environments. Elevate your electronic assemblies with this essential connectivity solution.