392-015-544-103

Heilind Number:EDA392-015-544-103
Manufacturer:EDAC
Manufacturer Number:392-015-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Whether for industrial or consumer applications, this connector delivers exceptional performance. Upgrade your setup today with this essential component.