392-015-558-101

Heilind Number:EDA392-015-558-101
Manufacturer:EDAC
Manufacturer Number:392-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-558-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, this black connector ensures reliable performance even in challenging environments. With a single row layout and a total of 15 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.