392-015-558-104

Heilind Number:EDA392-015-558-104
Manufacturer:EDAC
Manufacturer Number:392-015-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a secure amperage of 3A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and copper alloy contact material, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with 15 positions, provide seamless integration on your board. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees longevity. Trust in this essential component for your electronic assembly needs.