392-015-558-107

Heilind Number:EDA392-015-558-107
Manufacturer:EDAC
Manufacturer Number:392-015-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision in mind, this essential component features a sleek black design and a single row for seamless integration. Engineered for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With 15 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and efficiency to elevate your PCB assembly experience.