392-015-558-112

Heilind Number:EDA392-015-558-112
Manufacturer:EDAC
Manufacturer Number:392-015-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-558-112

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 15 positions, it offers ample space for secure connections. Crafted with precision, the contact material in each slot is a robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.