392-015-559-102

Heilind Number:EDA392-015-559-102
Manufacturer:EDAC
Manufacturer Number:392-015-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-559-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 15 positions, it offers seamless integration for your circuit boards. The contact material is made of Copper Alloy, known for its excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment during installation. The right angle mount orientation facilitates easy assembly in tight spaces. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality component.