392-015-559-103

Heilind Number:EDA392-015-559-103
Manufacturer:EDAC
Manufacturer Number:392-015-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-559-103

Detailed Description

Enhance your circuitry with this sleek Card Edge Connector in striking black. Featuring a single row design with 15 positions for seamless connectivity, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a low pitch of .1 inches and row spacing of .2 inches, precise assembly is guaranteed. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable performance in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.