392-015-559-108

Heilind Number:EDA392-015-559-108
Manufacturer:EDAC
Manufacturer Number:392-015-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-015-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-015-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row design and 15 positions, it offers seamless connection for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise assembly. Perfect for right angle mounting, it accommodates a wide range of applications with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.