392-016-520-101

Heilind Number:EDA392-016-520-101
Manufacturer:EDAC
Manufacturer Number:392-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-520-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any application. With a single row layout and 16 positions, it offers ample connectivity options with a pitch of .1 inches. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation and row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of projects. Elevate your connectivity game with this essential component.