392-016-520-103

Heilind Number:EDA392-016-520-103
Manufacturer:EDAC
Manufacturer Number:392-016-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-520-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 16 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity with this essential component.