392-016-520-201

Heilind Number:EDA392-016-520-201
Manufacturer:EDAC
Manufacturer Number:392-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-520-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 16 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for professional or personal use, it's a must-have component for your connectivity needs.