392-016-520-207

Heilind Number:EDA392-016-520-207
Manufacturer:EDAC
Manufacturer Number:392-016-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With an amperage rating of 3A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it provides secure and efficient signal transfer. This connector's straight mount orientation and 16 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.