392-016-520-212

Heilind Number:EDA392-016-520-212
Manufacturer:EDAC
Manufacturer Number:392-016-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic components. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The dual-row design with 16 positions and a pitch of .1 inches offers versatile connectivity options, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your electronic toolkit. Elevate your PCB connections with this high-quality connector, a perfect choice for board-to-board setups.