392-016-521-101

Heilind Number:EDA392-016-521-101
Manufacturer:EDAC
Manufacturer Number:392-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-101

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and longevity. With a single row layout, it boasts 16 positions at a pitch of .1 inches, ideal for efficient signal transmission. The black housing color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in demanding environments. Perfect for various applications in electronics, it's a must-have component for your connectivity needs.