392-016-521-103

Heilind Number:EDA392-016-521-103
Manufacturer:EDAC
Manufacturer Number:392-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in operation. With a low-profile pitch of .1 inch and row spacing of .2 inch, it offers precise PCB-to-board connections. The straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for demanding applications, this connector is a vital component in your electronic setup. Explore our full range of PCB connectors for more connectivity solutions.