392-016-521-104

Heilind Number:EDA392-016-521-104
Manufacturer:EDAC
Manufacturer Number:392-016-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 16 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. Boasting a contact material of Copper Alloy, this connector offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures resilience in extreme environments. Elevate your electronic projects with this essential component.