392-016-521-108

Heilind Number:EDA392-016-521-108
Manufacturer:EDAC
Manufacturer Number:392-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a total of 16 positions, it offers optimal connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand harsh operating environments with a temperature range of -40 to 105°C. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a must-have component for seamless and efficient connectivity.