392-016-521-203

Heilind Number:EDA392-016-521-203
Manufacturer:EDAC
Manufacturer Number:392-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient board-to-board connectivity. Featuring 16 positions and a current rating of 3A, it's perfect for various electronic projects. The straight mount orientation and -40 to 105 °C operating temperature range further add to its versatility. Trust in this essential component for seamless and dependable connectivity in your designs.