392-016-521-204

Heilind Number:EDA392-016-521-204
Manufacturer:EDAC
Manufacturer Number:392-016-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in even the most demanding environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in our Card Edge Connector to deliver consistent power and data transfer, meeting your connectivity needs with ease.