392-016-521-208

Heilind Number:EDA392-016-521-208
Manufacturer:EDAC
Manufacturer Number:392-016-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows and sixteen positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity game today.