392-016-521-212

Heilind Number:EDA392-016-521-212
Manufacturer:EDAC
Manufacturer Number:392-016-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it provides ample room for seamless board-to-board connections. Crafted from sturdy Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this indispensable connector, offering both straight mount orientation and a maximum amperage of 3A. Trust in its quality construction for superior performance.