392-016-523-101

Heilind Number:EDA392-016-523-101
Manufacturer:EDAC
Manufacturer Number:392-016-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-523-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in challenging environments. The Copper Alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. Featuring 16 positions in a single row, this connector is perfect for streamlined board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this high-quality connector for seamless and secure electronic connections.