392-016-523-212

Heilind Number:EDA392-016-523-212
Manufacturer:EDAC
Manufacturer Number:392-016-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-523-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 16 positions for optimal data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. The housing, in sleek black, complements any device aesthetic while the copper alloy contacts guarantee efficient power delivery at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for seamless signal transmission. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your PCB connections with this reliable and high-performance Card Edge Connector.