392-016-524-101

Heilind Number:EDA392-016-524-101
Manufacturer:EDAC
Manufacturer Number:392-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-016-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-016-524-101

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Designed for seamless integration, this connector features a single row with 16 positions, perfect for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this high-performance connector.